There are no models available for this part yet.
Overview of D38999/20JC35JN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20JC35JN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20JC35JN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20JC35JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/20JC35JN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20JC35JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-D38999/20JC35JN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE RECEPTACLE RoHS: Not Compliant | 0 |
|
$43.6900 / $46.2500 | Order Now | |
DISTI #
70855754
|
RS | Connector, ACT 22C 22#22D SKT RECP | TE Connectivity DEUTSCH D38999/20JC35JN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9900 / $54.4300 | RFQ | |
DISTI #
DCHD38999/20JC35JN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHD38999/20JC35JN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
CAD Models for D38999/20JC35JN by TE Connectivity
Part Data Attributes for D38999/20JC35JN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Durability
|
1500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
550 V
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for D38999/20JC35JN
This table gives cross-reference parts and alternative options found for D38999/20JC35JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JC35JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT20JC35SN | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JC35JN vs ACT20JC35SN |
D38999/20MC35SN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20JC35JN vs D38999/20MC35SN |
YDTS20H13-35SN0000 | MIL Series Connector | TE Connectivity | D38999/20JC35JN vs YDTS20H13-35SN0000 |
DTS20F13-35SN | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/20JC35JN vs DTS20F13-35SN |
YDTS20Z13-35SN0000 | MIL Series Connector | TE Connectivity | D38999/20JC35JN vs YDTS20Z13-35SN0000 |
D38999/20JC35SN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/20JC35JN vs D38999/20JC35SN |
D38999/20MC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20JC35JN vs D38999/20MC35JN |
D38999/20ZC35S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JC35JN vs D38999/20ZC35S |
D38999/20FC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JC35JN vs D38999/20FC35SN |
D38999/20JC35SN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20JC35JN vs D38999/20JC35SN |