There are no models available for this part yet.
Overview of D38999/20JC35JN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20JC35JN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20JC35JN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20JC35JN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/20JC35JN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20JC35JN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-D38999/20JC35JN
|
Mouser Electronics | Circular MIL Spec Connector 22P Size 20 Wall Mount Recept Socket RoHS: Not Compliant | 0 |
|
$125.9500 / $135.2500 | Order Now | |
DISTI #
32585651
|
Verical | Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$121.5501 / $140.8444 | Buy Now | |
DISTI #
D38999/20JC35JN
|
TTI | Circular MIL Spec Connector 22P Size 20 Wall Mount Recept Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$111.8100 / $144.2100 | Buy Now | |
DISTI #
D38999/20JC35JN
|
PEI Genesis | CTV 22C 22#22D SKT RECP Min Qty: 1 | 140 |
|
$99.0800 / $165.1400 | Buy Now |
CAD Models for D38999/20JC35JN by Amphenol Corporation
Part Data Attributes for D38999/20JC35JN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|