Part Details for D38999/20JB2HN by Amphenol Corporation
Results Overview of D38999/20JB2HN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20JB2HN Information
D38999/20JB2HN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20JB2HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26014435
|
Verical | Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$45.9700 / $55.0700 | Buy Now |
DISTI #
D38999/20JB2HN
|
TTI | Circular MIL Spec Connector CTV 2C 2#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 190 In Stock |
|
$45.5700 / $65.0700 | Buy Now |
DISTI #
D38999/20JB2HN
|
PEI Genesis | CTV 2C 2#16 PIN RECP Min Qty: 1 | 38 |
|
$67.2400 / $87.9400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 28 |
|
$46.5800 / $58.3000 | Buy Now |
Part Details for D38999/20JB2HN
D38999/20JB2HN CAD Models
D38999/20JB2HN Part Data Attributes
|
D38999/20JB2HN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20JB2HN
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |