Datasheets
D38999/20JA35SC by:

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,

Part Details for D38999/20JA35SC by Amphenol Corporation

Overview of D38999/20JA35SC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20JA35SC

Part # Distributor Description Stock Price Buy
DISTI # 654-D38999/20JA35SC
Mouser Electronics Circular MIL Spec Connector RECEPT 0
  • 25 $79.6700
  • 50 $77.0100
  • 100 $72.7700
$72.7700 / $79.6700 Order Now
DISTI # D38999/20JA35SC
TTI Circular MIL Spec Connector RECEPT Min Qty: 25 Package Multiple: 1 Container: Each Americas - 0
  • 25 $71.1800
$71.1800 Buy Now
Powell Electronics CONNECTOR Min Qty: 1 1
  • 1 $37.0900
  • 10 $32.3200
  • 25 $30.8700
  • 50 $29.6300
$29.6300 / $37.0900 Buy Now

Part Details for D38999/20JA35SC

D38999/20JA35SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20JA35SC Part Data Attributes

D38999/20JA35SC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
D38999/20JA35SC Amphenol Corporation MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 35
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size A
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number A35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20JA35SC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20JA35SC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/20JA35SC would you like to use for your alert(s)?
  • Please alert me when D38999/20JA35SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20JA35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20JA35SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20JA35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20JA35SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20JA35SC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: