Part Details for D38999/20JA35PN by TE Connectivity
Overview of D38999/20JA35PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1428
|
Newark | Conn D38999 Circ Pin 6 Pos Crmp St Wall Mnt 6Term |Te Connectivity D38999/20JA35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1044-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$156.5900 | Buy Now |
DISTI #
D38999/20JA35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20JA35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13 |
|
$17.2585 | Buy Now |
DISTI #
D38999/20JA35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20JA35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20JA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D38999/20JA35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20JA35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13 |
|
$17.2585 | Buy Now |
DISTI #
D38999/20JA35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20JA35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20JA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
Part Details for D38999/20JA35PN
D38999/20JA35PN CAD Models
D38999/20JA35PN Part Data Attributes:
|
D38999/20JA35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20JA35PN
TE Connectivity
6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20JA35PN
This table gives cross-reference parts and alternative options found for D38999/20JA35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JA35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20K-A-35PN | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20JA35PN vs D38999/20K-A-35PN |
DTS20F09-35PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JA35PN vs DTS20F09-35PN |
YDTS20T09-35PN0000 | 6 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | D38999/20JA35PN vs YDTS20T09-35PN0000 |
D38999/20S-A-35PN | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20JA35PN vs D38999/20S-A-35PN |
D38999/20F-A-35PN | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20JA35PN vs D38999/20F-A-35PN |
DTS20W09-35PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JA35PN vs DTS20W09-35PN |