Part Details for D38999/20GF30AN by Glenair Inc
Overview of D38999/20GF30AN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GF30AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20GF30AN-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,720.2550 / $3,916.0900 | Buy Now |
DISTI #
D38999/20GF30AN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 30 Position Pin Contact 19 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20GF30AN) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920GF30AN
|
Mouser Electronics | Circular MIL Spec Connector All CD items,All Items with Purchase Parts Kellems, Grommets ETC | 0 |
|
$851.2400 | Order Now |
DISTI #
84806151
|
Verical | Conn Circular PIN 30 POS Crimp ST Wall Mount 30 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,750.7625 | Buy Now |
DISTI #
GLED38999/20GF30AN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,449.0600 / $3,298.7400 | Buy Now |