Part Details for D38999/20GD15SB by Glenair Inc
Overview of D38999/20GD15SB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GD15SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ5982
|
Newark | Connector |Glenair D38999/20GD15SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.0000 / $1,505.4500 | Buy Now |
DISTI #
3937-D38999/20GD15SB-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,546.4910 / $3,520.5100 | Buy Now |
DISTI #
D38999/20GD15SB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 15 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/20GD15SB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920GD15SB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$737.2500 | Order Now |
DISTI #
GLED38999/20GD15SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,308.5700 / $2,978.8900 | Buy Now |