There are no models available for this part yet.
Overview of D38999/20FJ61SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FJ61SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4637
|
Newark | Circular Conn, Rcpt, 25-61, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:61Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2403-D38999/20FJ61SN-ND
|
DigiKey | CONN RCPT FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
253 In Stock |
|
$69.3000 / $115.5000 | Buy Now | |
DISTI #
5664-D38999/20FJ61SN-ND
|
DigiKey | CONN RCPT FMALE 61POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$92.8200 / $122.7600 | Buy Now | |
DISTI #
D38999/20FJ61SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port - Bulk (Alt: D38999/20FJ61SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/20FJ61SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 12 in Stock |
|
$44.6252 / $57.1514 | Buy Now | |
DISTI #
31287146
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 253 |
|
$76.1785 / $88.2702 | Buy Now | |
DISTI #
69084571
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$64.6948 / $97.0421 | Buy Now | |
DISTI #
AERD38999/20FJ61SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 361 On Order |
|
$44.6252 / $57.1514 | Buy Now | |
Powell Electronics | Wall Mt Receptacle, Class F Min Qty: 1 | 357 |
|
$58.1100 / $71.0200 | Buy Now |