Part Details for D38999/20FJ43SA by SOURIAU-SUNBANK
Overview of D38999/20FJ43SA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ43SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20FJ43SA
|
Mouser Electronics | Circular MIL Spec Connector 43P Sz 25 Wall Mount Recpt Socket Cont | 0 |
|
$110.0600 / $129.0600 | Order Now |
DISTI #
70441138
|
RS | Connector, Circular, 43P Sz 25 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FJ43SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.5900 / $161.8800 | RFQ |
|
Quest Components | 44 |
|
$111.1800 / $129.3300 | Buy Now | |
DISTI #
D38999/20FJ43SA
|
TTI | Circular MIL Spec Connector 43P Sz 25 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 198 In Stock |
|
$53.6500 / $80.0200 | Buy Now |
DISTI #
SOMD38999/20FJ43SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$55.0657 / $69.7501 | Buy Now |
DISTI #
D38999/20FJ43SA
|
PEI Genesis | 8D 43C 23#20 20#16 SKT RECP Min Qty: 1 | 25 |
|
$93.7300 / $122.5700 | Buy Now |
DISTI #
D38999/20FJ43SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 5 |
|
$46.2570 / $61.3960 | Buy Now RFQ |
DISTI #
D38999/20FJ43SA
|
FDH Electronics | Connector Min Qty: 1 | 5 |
|
$52.4920 / $69.6710 | Buy Now RFQ |
Part Details for D38999/20FJ43SA
D38999/20FJ43SA CAD Models
D38999/20FJ43SA Part Data Attributes
|
D38999/20FJ43SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ43SA
SOURIAU-SUNBANK
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56351; M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 23,20 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 | |
Unique Insert Number | J43 |