Part Details for D38999/20FJ37SB by SOURIAU-SUNBANK
Overview of D38999/20FJ37SB by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ37SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FJ37SB-ND
|
DigiKey | D38999/20FJ37SB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$84.8105 / $106.0100 | Buy Now |
DISTI #
649-D38999/20FJ37SB
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 25 Wall Mount Recpt Socket Cont RoHS: Compliant | 2 |
|
$96.0200 / $106.9200 | Buy Now |
DISTI #
72189798
|
RS | Connector, squareflangereceptacle, Nickelplating, withfemalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20FJ37SB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$135.4900 / $155.2000 | RFQ |
DISTI #
SOMD38999/20FJ37SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$67.6174 / $86.4000 | Buy Now |
|
Quest Components | 1 |
|
$139.8600 | Buy Now | |
DISTI #
D38999/20FJ37SB
|
TTI | Circular MIL Spec Connector 37P Sz 25 Wall Mount Recpt Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.3500 / $84.8400 | Buy Now |
DISTI #
SOMD38999/20FJ37SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 16 |
|
$67.6174 / $86.4000 | Buy Now |
DISTI #
D38999/20FJ37SB
|
PEI Genesis | 8D 37C 37#16 SKT RECP Min Qty: 1 | 4 |
|
$140.2000 | Buy Now |
DISTI #
D38999/20FJ37SB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 39 |
|
$56.3930 / $74.8490 | Buy Now RFQ |
Part Details for D38999/20FJ37SB
D38999/20FJ37SB CAD Models
D38999/20FJ37SB Part Data Attributes
|
D38999/20FJ37SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ37SB
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | J37 |