Part Details for D38999/20FJ35PN by Aero-Electric Connector Inc
Overview of D38999/20FJ35PN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FJ35PN
|
PEI Genesis | AE3 128C 128#22D PIN RECP Min Qty: 1 | 221 |
|
$63.2500 / $105.4200 | Buy Now |
DISTI #
D38999/20FJ35PN
|
FDH Electronics | Connector Min Qty: 1 | 28 |
|
$43.3740 / $57.5690 | Buy Now RFQ |
Part Details for D38999/20FJ35PN
D38999/20FJ35PN CAD Models
D38999/20FJ35PN Part Data Attributes
|
D38999/20FJ35PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ35PN
Aero-Electric Connector Inc
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/58-360 | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |
Alternate Parts for D38999/20FJ35PN
This table gives cross-reference parts and alternative options found for D38999/20FJ35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FJ35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20ZJ35PN | MIL Series Connector, | SOURIAU-SUNBANK | D38999/20FJ35PN vs D38999/20ZJ35PN |
D38999/20WJ35PN | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FJ35PN vs D38999/20WJ35PN |
D38999/20FJ35PN | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/20FJ35PN vs D38999/20FJ35PN |
D38999/20LJ35PN-LC | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20FJ35PN vs D38999/20LJ35PN-LC |
D38999/20MJ35PN-LC | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20FJ35PN vs D38999/20MJ35PN-LC |
D38999/20ZJ35PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/20FJ35PN vs D38999/20ZJ35PN |
D38999/20SJ35PN-LC | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20FJ35PN vs D38999/20SJ35PN-LC |
D38999/20GJ35PN | MIL Series Connector | TE Connectivity | D38999/20FJ35PN vs D38999/20GJ35PN |
D38999/20WJ35PNL | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FJ35PN vs D38999/20WJ35PNL |
D38999/20KJ35PN | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20FJ35PN vs D38999/20KJ35PN |