There are no models available for this part yet.
Overview of D38999/20FJ29AA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FJ29AA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-D38999/20FJ29AA
|
Mouser Electronics | Circular MIL Spec Connector Alum SQ Recpt Nickel plating | 0 |
|
$75.4600 / $93.6400 | Order Now | |
DISTI #
72189703
|
RS | Connector, squareflangereceptacle, Nickelplating, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20FJ29AA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3200 / $79.4000 | RFQ | |
DISTI #
D38999/20FJ29AA
|
TTI | Circular MIL Spec Connector Alum SQ Recpt Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 204 In Stock |
|
$38.5000 / $59.4000 | Buy Now | |
DISTI #
SOMD38999/20FJ29AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$38.5044 / $49.2001 | Buy Now | |
DISTI #
D38999/20FJ29AA
|
PEI Genesis | 8D 29C 29#16 PIN RECP Min Qty: 1 | 11 |
|
$66.5100 / $76.7500 | Buy Now | |
DISTI #
D38999/20FJ29AA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 6 |
|
$30.3530 / $40.2860 | Buy Now RFQ |
CAD Models for D38999/20FJ29AA by SOURIAU-SUNBANK
Part Data Attributes for D38999/20FJ29AA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
29
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
29
|
Unique Insert Number
|
J29
|