There are no models available for this part yet.
Overview of D38999/20FJ24PCL by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FJ24PCL by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FJ24PCLS-ND
|
DigiKey | D38999/20FJ24PCL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$49.0700 / $61.3300 | Buy Now | |
DISTI #
72189685
|
RS | Connector, squareflangereceptacle, Nickelplating, w/o, malecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20FJ24PCL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4100 / $90.9500 | RFQ | |
Quest Components | 13 |
|
$71.0400 | Buy Now |
CAD Models for D38999/20FJ24PCL by SOURIAU-SUNBANK
Part Data Attributes for D38999/20FJ24PCL by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58365; M39029/58364
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
12,12
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
Unique Insert Number
|
J24
|