Part Details for D38999/20FH35PN by Conesys
Overview of D38999/20FH35PN by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FH35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4610
|
Newark | Circular Conn, Rcpt, 23-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:100Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FH35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$70.3400 / $80.9500 | Buy Now |
DISTI #
2403-D38999/20FH35PN-ND
|
DigiKey | AE3 100C 100#22D PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
132 In Stock |
|
$48.1200 / $80.2000 | Buy Now |
DISTI #
AERD38999/20FH35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$37.4048 / $49.8732 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 On Order |
|
$0 | Buy Now |
DISTI #
32053678
|
Verical | Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$216.9292 / $230.1824 | Buy Now |
DISTI #
AERD38999/20FH35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 72 |
|
$37.4048 / $49.8732 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class F Min Qty: 1 | 24 |
|
$50.5100 / $61.7300 | Buy Now |
DISTI #
D38999/20FH35PN
|
ECCO | 17 |
|
Buy Now |