Part Details for D38999/20FH35AE by Amphenol Aerospace
Overview of D38999/20FH35AE by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FH35AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W6779
|
Newark | Recept |Amphenol Aerospace D38999/20FH35AE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8200 / $74.9800 | Buy Now |
DISTI #
1178-D38999/20FH35AE-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.3783 | Buy Now |
DISTI #
V90:2381_18038808
|
Arrow Electronics | Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$47.4000 / $54.6100 | Buy Now |
DISTI #
AAOD38999/20FH35AE
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 11 in Stock |
|
$50.0322 / $61.5151 | Buy Now |
DISTI #
AAND38999/20FH35AE
|
Heilind Electronics | 38999 WALL MT RECP 100#22D LESS PIN CONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20FH35AE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 34 |
|
$50.0321 / $61.5149 | Buy Now |
DISTI #
AAND38999/20FH35AE
|
Interstate Connecting Components | 38999 WALL MT RECP 100#22D LESS PIN CONT | 0 |
|
Buy Now |