Part Details for D38999/20FG11PN by SOURIAU-SUNBANK
Overview of D38999/20FG11PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FG11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FG11PNS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
67 In Stock |
|
$33.9800 / $42.4800 | Buy Now |
DISTI #
1792-212922-ND
|
DigiKey | 8D 11C 11#12 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$45.6800 / $76.1300 | Buy Now |
DISTI #
649-D38999/20FG11PN
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 21 Wall Mount Recpt Pin Cont | 3 |
|
$43.1000 / $52.4800 | Buy Now |
DISTI #
70441061
|
RS | Connector, Circular, 11P Sz 21 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20FG11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7700 / $95.0100 | RFQ |
DISTI #
SOMD38999/20FG11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 23 in Stock |
|
$34.5743 / $43.7940 | Buy Now |
|
Quest Components | 54 |
|
$66.7500 / $77.6500 | Buy Now | |
DISTI #
D38999/20FG11PN
|
TTI | Circular MIL Spec Connector 11P Sz 21 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 353 In Stock |
|
$35.2100 / $51.3100 | Buy Now |
DISTI #
SOMD38999/20FG11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 70 |
|
$34.5743 / $43.7940 | Buy Now |
Part Details for D38999/20FG11PN
D38999/20FG11PN CAD Models
D38999/20FG11PN Part Data Attributes:
|
D38999/20FG11PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FG11PN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |