Part Details for D38999/20FF18BA by Amphenol Corporation
Overview of D38999/20FF18BA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FF18BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54227526
|
Verical | Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$30.2600 / $37.4700 | Buy Now |
DISTI #
D38999/20FF18BA
|
TTI | Circular MIL Spec Connector TV 18C 14#22D 4#8 TWIN SKT REC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 146 In Stock |
|
$29.4800 / $44.5300 | Buy Now |
DISTI #
D38999/20FF18BA
|
PEI Genesis | TV 18C 14#22D 4#8 TWIN SKT REC Min Qty: 1 | 22 |
|
$46.4200 / $53.5700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 18 |
|
$73.9700 / $92.6000 | Buy Now |
Part Details for D38999/20FF18BA
D38999/20FF18BA CAD Models
D38999/20FF18BA Part Data Attributes
|
D38999/20FF18BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FF18BA
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | F18 |