Part Details for D38999/20FD18PA by Glenair Inc
Overview of D38999/20FD18PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ4072
|
Newark | D38999 Circular Connector |Glenair D38999/20FD18PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.2700 / $1,668.3100 | Buy Now |
DISTI #
D38999/20FD18PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: D38999/20FD18PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,430.4154 | Buy Now |
DISTI #
631-D3899920FD18PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$751.0700 | Order Now |
DISTI #
84808279
|
Verical | Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,544.7250 | Buy Now |
DISTI #
GLED38999/20FD18PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/20FD18PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port (Alt: D38999/20FD18PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | n/a | 0 |
|
$1,284.2600 / $2,923.5700 | Buy Now |
Part Details for D38999/20FD18PA
D38999/20FD18PA CAD Models
D38999/20FD18PA Part Data Attributes
|
D38999/20FD18PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD18PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |
Alternate Parts for D38999/20FD18PA
This table gives cross-reference parts and alternative options found for D38999/20FD18PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FD18PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FD18PA | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD-18PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/20FD18PA vs D38999/20FD-18PA |
D38999/20FD18PA | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | TE Connectivity | $88.1287 | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20FD18PA vs D38999/20FD18PA |