Part Details for D38999/20FC98PA by SOURIAU-SUNBANK
Overview of D38999/20FC98PA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-212611-ND
|
DigiKey | 8D 10C 10#20 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$29.7300 / $49.5600 | Buy Now |
DISTI #
70440954
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20FC98PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6600 / $42.6400 | RFQ |
|
Quest Components | 80 |
|
$40.9600 / $56.4500 | Buy Now | |
DISTI #
D38999/20FC98PA
|
TTI | Circular MIL Spec Connector Male Alum SQ Recpt Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 267 In Stock |
|
$41.4200 | Buy Now |
DISTI #
SOMD38999/20FC98PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.3373 / $32.0940 | Buy Now |
DISTI #
D38999/20FC98PA
|
PEI Genesis | 8D 10C 10#20 PIN RECP Min Qty: 1 | 113 |
|
$29.7300 / $49.5600 | Buy Now |
DISTI #
D38999/20FC98PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 71 |
|
$22.8090 / $30.2740 | Buy Now RFQ |
Part Details for D38999/20FC98PA
D38999/20FC98PA CAD Models
D38999/20FC98PA Part Data Attributes
|
D38999/20FC98PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC98PA
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |