Part Details for D38999/20FC8SN by Amphenol Aerospace
Overview of D38999/20FC8SN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20FC8SN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
12 In Stock |
|
$138.5200 | Buy Now |
DISTI #
V90:2381_09560444
|
Arrow Electronics | Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$30.9800 / $38.5800 | Buy Now |
DISTI #
71452230
|
RS | Connector,91-552003-08S RECEPT | Amphenol Aerospace D38999/20FC8SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.0300 | RFQ |
DISTI #
AAOD38999/20FC8SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 12 in Stock |
|
$29.7123 / $37.3801 | Buy Now |
DISTI #
AAOD38999/20FC8SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 37 |
|
$29.7123 / $37.3801 | Buy Now |
DISTI #
D38999/20FC8SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 24 |
|
$50.0410 / $66.4180 | Buy Now RFQ |