Part Details for D38999/20FC4SA by Aero-Electric Connector Inc
Overview of D38999/20FC4SA by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FC4SA
|
PEI Genesis | AE3 4C 4#16 SKT RECP Min Qty: 1 | 5 |
|
$46.6900 | Buy Now |
DISTI #
D38999/20FC4SA
|
FDH Electronics | Connector Min Qty: 1 | 60 |
|
$21.5460 / $28.5970 | Buy Now RFQ |
Part Details for D38999/20FC4SA
D38999/20FC4SA CAD Models
D38999/20FC4SA Part Data Attributes
|
D38999/20FC4SA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC4SA
Aero-Electric Connector Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |
Alternate Parts for D38999/20FC4SA
This table gives cross-reference parts and alternative options found for D38999/20FC4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FC4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FC4SW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/20FC4SA vs D38999/20FC4SW |
D38999/20FC4SA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/20FC4SA vs D38999/20FC4SA |
D38999/20FC4SA | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20FC4SA vs D38999/20FC4SA |
D38999/20FC4SA | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20FC4SA vs D38999/20FC4SA |
D38999/20FC4SA | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20FC4SA vs D38999/20FC4SA |