Part Details for D38999/20FC35SA by SOURIAU-SUNBANK
Overview of D38999/20FC35SA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5618
|
Newark | . |Souriau-Sunbank/eaton D38999/20FC35SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5664-D38999/20FC35SA-ND
|
DigiKey | 8D 22C 22#22D SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$45.5300 / $60.2100 | Buy Now |
DISTI #
1792-212528-ND
|
DigiKey | 8D 22C 22#22D SKT RECP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/20FC35SA
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Wall Mount Recpt Socket Cont RoHS: Not Compliant | 3 |
|
$43.4200 / $60.9600 | Buy Now |
DISTI #
70440935
|
RS | Connector, Circular, 22P Sz 13 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FC35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8400 / $87.2600 | RFQ |
DISTI #
D38999/20FC35SA
|
TTI | Circular MIL Spec Connector 22P Sz 13 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 292 In Stock |
|
$46.2900 | Buy Now |
DISTI #
SOMD38999/20FC35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.6927 / $32.5441 | Buy Now |
DISTI #
D38999/20FC35SA
|
PEI Genesis | 8D 22C 22#22D SKT RECP Min Qty: 1 | 248 |
|
$26.2700 / $53.9600 | Buy Now |
Part Details for D38999/20FC35SA
D38999/20FC35SA CAD Models
D38999/20FC35SA Part Data Attributes
|
D38999/20FC35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC35SA
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |