There are no models available for this part yet.
Overview of D38999/20FC35BA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FC35BA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-D38999/20FC35BA
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Wall Mount Recpt Less Skt Cont | 0 |
|
$20.2400 / $59.8900 | Order Now | |
DISTI #
70440931
|
RS | Connector, Circular, 22P Sz 13 Wall Mount Recpt Less Skt Cont | Souriau-Sunbank by Eaton D38999/20FC35BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1000 | RFQ | |
DISTI #
D38999/20FC35BA
|
TTI | Circular MIL Spec Connector 22P Sz 13 Wall Mount Recpt Less Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 292 In Stock |
|
$19.4700 / $50.2500 | Buy Now | |
DISTI #
SOMD38999/20FC35BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$21.0032 / $26.6041 | Buy Now | |
DISTI #
D38999/20FC35BA
|
PEI Genesis | 8D 22C 22#22D SKT RECP Min Qty: 1 | 248 |
|
$22.8300 / $38.0500 | Buy Now |
CAD Models for D38999/20FC35BA by SOURIAU-SUNBANK
Part Data Attributes for D38999/20FC35BA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|