Part Details for D38999/20FB98BA by SOURIAU-SUNBANK
Overview of D38999/20FB98BA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB98BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6168
|
Newark | 8D 6C 6#20 Skt Recp |Souriau-Sunbank/eaton D38999/20FB98BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$43.2700 / $62.4700 | Buy Now |
DISTI #
649-D38999/20FB98BA
|
Mouser Electronics | Circular MIL Spec Connector Alum SQ Recpt Nickel plating | 0 |
|
$75.4600 / $93.6400 | Order Now |
DISTI #
70440915
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20FB98BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0700 / $34.2100 | RFQ |
DISTI #
SOMD38999/20FB98BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$22.3982 / $28.6200 | Buy Now |
DISTI #
D38999/20FB98BA
|
TTI | Circular MIL Spec Connector Alum SQ Recpt Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 208 In Stock |
|
$22.4000 / $38.7300 | Buy Now |
DISTI #
SOMD38999/20FB98BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 74 |
|
$22.3982 / $28.6200 | Buy Now |
DISTI #
D38999/20FB98BA
|
PEI Genesis | 8D 6C 6#20 SKT RECP Min Qty: 1 | 74 |
|
$27.7200 / $40.5100 | Buy Now |
DISTI #
D38999/20FB98BA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 471 |
|
$21.1510 / $28.0730 | Buy Now RFQ |
Part Details for D38999/20FB98BA
D38999/20FB98BA CAD Models
D38999/20FB98BA Part Data Attributes
|
D38999/20FB98BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB98BA
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |