Part Details for D38999/20FA35AN by SOURIAU-SUNBANK
Overview of D38999/20FA35AN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FA35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20FA35AN
|
Mouser Electronics | Circular MIL Spec Connector Alum SQ Recpt Nickel plating RoHS: Compliant | 0 |
|
$75.4600 / $93.6400 | Order Now |
DISTI #
70440861
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20FA35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9000 / $40.7500 | RFQ |
|
Quest Components | 1 |
|
$48.7000 | Buy Now | |
DISTI #
D38999/20FA35AN
|
TTI | Circular MIL Spec Connector Alum SQ Recpt Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 199 In Stock |
|
$22.7100 / $37.8500 | Buy Now |
DISTI #
SOMD38999/20FA35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$21.5716 / $27.3240 | Buy Now |
DISTI #
2788056
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 9-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.2846 / $66.0843 | Buy Now |
DISTI #
2788056
|
Farnell | CIRCULAR CONN, RCPT, 9-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1252 |
|
$58.3838 / $66.0666 | Buy Now |
Part Details for D38999/20FA35AN
D38999/20FA35AN CAD Models
D38999/20FA35AN Part Data Attributes:
|
D38999/20FA35AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FA35AN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |