There are no models available for this part yet.
Overview of D37S13A4GX00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for D37S13A4GX00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70473759
|
RS | FCI Delta D Series,37 Way Right Angle Mount PCB D-sub Conn Socket,2.76mm Pitch | Amphenol FCI (Amphenol CS) D37S13A4GX00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.5600 | RFQ | |
DISTI #
BRGD37S13A4GX00LF
|
Heilind Electronics | DSUB R/A STB 37 SOCKET | Americas - 0 in Stock |
|
$2.4973 / $2.6243 | Buy Now | |
DISTI #
BRGD37S13A4GX00LF
|
Interstate Connecting Components | DSUB R/A STB 37 SOCKET | 0 |
|
$2.4973 / $2.6243 | Buy Now |
CAD Models for D37S13A4GX00LF by Amphenol FCi
Part Data Attributes for D37S13A4GX00LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Body Breadth
|
0.531 inch
|
Body Depth
|
0.577 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Size
|
4/C
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Withdrawl Force-Min
|
.3058 N
|
Alternate Parts for D37S13A4GX00LF
This table gives cross-reference parts and alternative options found for D37S13A4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S13A4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S13A4GX00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D37S13A4GX00LF vs D37S13A4GX00LF |
D37S13A6GX00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D37S13A4GX00LF vs D37S13A6GX00LF |
D37S13A6GX00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, LEAD FREE | Amphenol FCi | D37S13A4GX00LF vs D37S13A6GX00LF |
Related Parts for D37S13A4GX00LF
-
D37P13A4GX00LFD Type Connectors
-
77311-118-02LFHeaders and Edge Type Connectors
-
8655MH3701LFAssembly Items
-
CC0603CRNPO9BN1R0Fixed Capacitors
-
RCL06125R60FKEAFixed Resistors
-
YDL60H-14-12PNV001Military Circular Connectors
-
XAL5030-222MEBFixed Inductors
-
ACM2520-801-3P-T002Data Line Filters
-
ULN2803ASmall Signal Bipolar Transistors