Part Details for D37P82C6GL00LF by Amphenol Communications Solutions
Overview of D37P82C6GL00LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37P82C6GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37P82C6GL00LF-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A PRESS Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1936 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $7.7000 | Buy Now |
Part Details for D37P82C6GL00LF
D37P82C6GL00LF CAD Models
D37P82C6GL00LF Part Data Attributes
|
D37P82C6GL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D37P82C6GL00LF
Amphenol Communications Solutions
D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Pin Right Angle Press-Fit Eurostyle standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.538 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D37P82C6GL00LF
This table gives cross-reference parts and alternative options found for D37P82C6GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P82C6GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37P80C6GL00LF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE | Amphenol FCi | D37P82C6GL00LF vs D37P80C6GL00LF |
D37P23B6PA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P82C6GL00LF vs D37P23B6PA00LF |
D37P81C6GX00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D37P82C6GL00LF vs D37P81C6GX00 |
D37P23B6UL00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P82C6GL00LF vs D37P23B6UL00 |
D37P24B6GX00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P82C6GL00LF vs D37P24B6GX00LF |
D37P80C6PA00LF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, LEAD FREE | Amphenol FCi | D37P82C6GL00LF vs D37P80C6PA00LF |
D37P91C6GI00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D37P82C6GL00LF vs D37P91C6GI00 |
D37P91C4PI00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D37P82C6GL00LF vs D37P91C4PI00 |
D3713A6GA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P82C6GL00LF vs D3713A6GA00LF |
D3713A6GA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P82C6GL00LF vs D3713A6GA00LF |