Part Details for D37P33E6GV00 by Amphenol Corporation
Overview of D37P33E6GV00 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P33E6GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle, Solder US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D37P33E6GV00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37P33E6GV00
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port (Alt: D37P33E6GV00) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |