There are no models available for this part yet.
Overview of D37P24A6RL09LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P24A6RL09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 37 way Pin Straight, Pin in Paste,, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tray packaging. |
Price & Stock for D37P24A6RL09LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73485950
|
RS | D37P24A6RL09LF-DSUB STR STB PIP 37 PIN | Amphenol FCI (Amphenol CS) D37P24A6RL09LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 | RFQ | |
DISTI #
BRGD37P24A6RL09LF
|
Heilind Electronics | DSUB STR STB PIP 37 PIN | Americas - 0 in Stock |
|
$5.6677 / $5.8567 | Buy Now | |
DISTI #
BRGD37P24A6RL09LF
|
Interstate Connecting Components | DSUB STR STB PIP 37 PIN | 0 |
|
$5.6677 / $5.8567 | Buy Now |
CAD Models for D37P24A6RL09LF by Amphenol FCi
Part Data Attributes for D37P24A6RL09LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: DIN 41652
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for D37P24A6RL09LF
This table gives cross-reference parts and alternative options found for D37P24A6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P24A6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPF37P364MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P24A6RL09LF vs DCPF37P364MTXLF |
1-747252-2 | CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | D37P24A6RL09LF vs 1-747252-2 |
DCML37P467GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D37P24A6RL09LF vs DCML37P467GXLF |
DCPL37P067CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P24A6RL09LF vs DCPL37P067CTXLF |
1-745498-3 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | D37P24A6RL09LF vs 1-745498-3 |
DCF37P064GXBLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P24A6RL09LF vs DCF37P064GXBLF |
DCPL37P365GTX123LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P24A6RL09LF vs DCPL37P365GTX123LF |
94116-304337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | D37P24A6RL09LF vs 94116-304337 |
FCC17-C37PA-4N0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | D37P24A6RL09LF vs FCC17-C37PA-4N0 |
DCPO37P064CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P24A6RL09LF vs DCPO37P064CXLF |