Part Details for D37P24A6PA00LF by Amphenol Corporation
Overview of D37P24A6PA00LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P24A6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Straight Solder, 500 cycles, Standard Hole, 1.6mm PCB thickness. |
Price & Stock for D37P24A6PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37P24A6PA00LF
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: D37P24A6PA00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.7792 | Buy Now |
DISTI #
649-D37P24A6PA00LF
|
Mouser Electronics | D-Sub Standard Connectors 37P SKT STRT SOLDER SHELL SIZE C RoHS: Compliant | 0 |
|
$3.9300 / $6.0400 | Order Now |