Part Details for D37P24A4GL00LF by Amphenol Commercial
Overview of D37P24A4GL00LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P24A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D37P24A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLD37P24A4GL00LF
|
Heilind Electronics | D37P24A4GL00LF-DSUB SS STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLD37P24A4GL00LF
|
Interstate Connecting Components | D37P24A4GL00LF-DSUB SS STB 37 | 0 |
|
Buy Now |