Part Details for D37P13B4GX00LF by Amphenol Corporation
Overview of D37P13B4GX00LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P13B4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 2.4mm PCB thickness. |
Price & Stock for D37P13B4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37P13B4GX00LF
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: D37P13B4GX00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4632 | Buy Now |
DISTI #
649-D37P13B4GX00LF
|
Mouser Electronics | D-Sub Standard Connectors D37P13B4GX00LF-DSUB R/A STB 37 PIN | 0 |
|
$2.0500 / $3.3200 | Order Now |