Part Details for D3793-5002-AR by 3M Interconnect
Overview of D3793-5002-AR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for D3793-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHR10E-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 900 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3487 | Buy Now |
DISTI #
7100191194
|
Avnet Americas | Conn Shrouded Header 10 POS 2.54mm Solder RA Through Hole (Alt: 7100191194) Min Qty: 900 Package Multiple: 450 | 0 |
|
RFQ |