Part Details for D37000Z00/AA by Amphenol Positronic
Overview of D37000Z00/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37000Z00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5795
|
Newark | D Sub Backshell, 180Deg, Size Dc, Compo, Product Range:D Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Composite Body Rohs Compliant: Yes |Positronic D37000Z00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$31.8700 | Buy Now |
DISTI #
30AK5998
|
Newark | D Sub Backshell, 180Deg, Size Dc, Compo Rohs Compliant: Yes |Positronic D37000Z00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3000 / $46.4600 | Buy Now |
DISTI #
4306-D37000Z00/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
60 In Stock |
|
$21.3090 / $28.7700 | Buy Now |
DISTI #
276-D37000Z00/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 175 |
|
$21.3000 / $28.7700 | Buy Now |
DISTI #
POSD37000Z00/AA
|
Heilind Electronics | D-Sub Hardware 37 Position | Americas - 25 in Stock |
|
$14.0400 / $132.9873 | Buy Now |
DISTI #
POSD37000Z00/AA
|
Interstate Connecting Components | D-Sub Hardware 37 Position | 75 |
|
$14.0400 / $132.9873 | Buy Now |
|
Powell Electronics | Housing Min Qty: 1 | 100 |
|
$15.9800 / $41.6800 | Buy Now |
Part Details for D37000Z00/AA
D37000Z00/AA CAD Models
D37000Z00/AA Part Data Attributes
|
D37000Z00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D37000Z00/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Mounting Option 1 | #4-40 UNC 2A | |
Used With | D-SUB CONNECTOR |