Part Details for D37000GVL0 by Amphenol Positronic
Overview of D37000GVL0 by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37000GVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8378
|
Newark | D Sub Backshell, 180Deg, Size Dc, Zinc Rohs Compliant: No |Positronic D37000GVL0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2900 / $271.1600 | Buy Now |
DISTI #
4306-D37000GVL0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
85 In Stock |
|
$61.4472 / $99.4500 | Buy Now |
DISTI #
276-D37000GVL0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 3 |
|
$96.0600 / $112.6200 | Buy Now |
DISTI #
POSD37000GVL0
|
Heilind Electronics | D-SUB HARDWARE 37 POSITION | Americas - 4 in Stock |
|
$59.8358 / $191.9543 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 12 |
|
$240.0000 / $262.5000 | Buy Now |
DISTI #
D37000GVL0
|
TTI | D-Sub Backshells Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$209.8200 | Buy Now |
DISTI #
POSD37000GVL0
|
Interstate Connecting Components | D-SUB HARDWARE 37 POSITION | 13 |
|
$59.8358 / $191.9543 | Buy Now |
DISTI #
D37000GVL0
|
PEI Genesis | DSUB B/S SZ 4 LOCK LEVER Min Qty: 1 | 20 |
|
$49.3900 / $51.2500 | Buy Now |
|
Powell Electronics | Housing Min Qty: 1 | 1042 |
|
$85.0000 / $107.6700 | Buy Now |
DISTI #
D37000GVL0
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 234 |
|
$53.6830 / $73.9630 | Buy Now RFQ |
Part Details for D37000GVL0
D37000GVL0 CAD Models
D37000GVL0 Part Data Attributes
|
D37000GVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D37000GVL0
Amphenol Positronic
Connector Accessory, Hood, Zinc Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |