Part Details for D37000ALNE70/AA by Amphenol Positronic
Results Overview of D37000ALNE70/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37000ALNE70/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7652
|
Newark | D37000Alne70/Aa |Positronic D37000ALNE70/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.7500 / $316.7200 | Buy Now |
DISTI #
4306-D37000ALNE70/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$189.8376 / $240.2100 | Buy Now |
DISTI #
276-D37000ALNE70/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$191.4400 / $205.1500 | Order Now |
DISTI #
POSD37000ALNE70/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD37000ALNE70/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |