-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D369 RECEPT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-R66-BS1-ND
|
DigiKey | 369 6 WAY REC, CRIMP, SKT Min Qty: 112 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6056 | Buy Now |
DISTI #
D369-R66-BS1
|
Avnet Americas | Rectangular Connector Receptacle Wire to Wire 6 Position Socket Natural Crimp - Bulk (Alt: D369-R66-BS1) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5936 / $31.9072 | Buy Now |
DISTI #
571-D369-R66-BS1
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 6C B SKT RECP RoHS: Compliant | 0 |
|
$35.8100 / $48.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 Container: Box | 0Box |
|
$33.4700 | Buy Now |
DISTI #
DCHD369-R66-BS1
|
Heilind Electronics | 369 Series Recpt, 6 Contact Female W/C | Americas - 0 in Stock |
|
$34.1324 / $48.8562 | Buy Now |
|
Onlinecomponents.com | 369 6 WAY REC, CRIMP, SKT RoHS: Compliant | 0 |
|
$34.0600 / $93.3000 | Buy Now |
DISTI #
D369-R66-BS1
|
TTI | Rectangular MIL Spec Connectors 369 6C B SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 568 In Stock |
|
$29.6700 / $48.3700 | Buy Now |
DISTI #
DCHD369-R66-BS1
|
Interstate Connecting Components | 369 Series Recpt, 6 Contact Female W/C | 0 |
|
$34.1324 / $48.8562 | Buy Now |
DISTI #
D369-R66-BS1
|
Avnet Abacus | Rectangular Connector Receptacle Wire to Wire 6 Position Socket Natural Crimp (Alt: D369-R66-BS1) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY REC, CRIMP, SKT RoHS: Compliant | 0 |
|
$34.0600 / $93.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-R66-BS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-R66-BS1
TE Connectivity
D369 RECEPT ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 0.845 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |