-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1013-ND
|
DigiKey | CONN RCPT HSG 3POS A-KEY Min Qty: 124 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0809 | Buy Now |
DISTI #
D369-R33-AS0
|
Avnet Americas | Rectangular Housing Receptacle 3 Position Socket Contact Cable Mount Red - Bulk (Alt: D369-R33-AS0) RoHS: Compliant Min Qty: 124 Package Multiple: 124 Container: Bulk | 0 |
|
$21.5350 / $25.9150 | Buy Now |
DISTI #
571-D369-R33-AS0
|
Mouser Electronics | Rectangular MIL Spec Connectors 3P A-Key Pin Plug Receptacle RoHS: Compliant | 0 |
|
$25.6000 / $38.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 124 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$23.4000 | Buy Now |
DISTI #
DCHD369-R33-AS0
|
Heilind Electronics | 369 SERIES RECPT, 3 CONTACT FEMALE L/C | Americas - 6 in Stock |
|
$27.0000 / $38.6472 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
264 In Stock 250 On Order |
|
$25.0500 / $39.8400 | Buy Now |
DISTI #
79326104
|
Verical | Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 257 |
|
$32.5000 / $52.0000 | Buy Now |
DISTI #
79325477
|
Verical | Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$34.0500 | Buy Now |
DISTI #
D369-R33-AS0
|
TTI | Rectangular MIL Spec Connectors 3P A-Key Pin Plug Receptacle RoHS: Compliant pbFree: Pb-Free Min Qty: 124 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.4900 / $25.4800 | Buy Now |
DISTI #
DCHD369-R33-AS0
|
Interstate Connecting Components | 369 SERIES RECPT, 3 CONTACT FEMALE L/C | 18 |
|
$27.0000 / $38.6472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-R33-AS0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-R33-AS0
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.506 inch | |
Body Depth | 0.979 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |