There are no models available for this part yet.
Overview of D369-R33-AP0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D369-R33-AP0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 369 3 WAY REC, NO CONTACTS, PIN RoHS: Compliant |
92 Partner Stock |
|
$21.6800 / $61.3500 | Buy Now | ||
DISTI #
79325668
|
Verical | Conn Rectangular RCP 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 92 |
|
$23.1700 / $24.5400 | Buy Now | |
DISTI #
D369-R33-AP0
|
FDH Electronics | Connector Min Qty: 1 | 237 |
|
$7.9320 / $10.5270 | Buy Now RFQ | |
Master Electronics | 369 3 WAY REC, NO CONTACTS, PIN RoHS: Compliant |
92 Partner Stock |
|
$21.6800 / $61.3500 | Buy Now |
CAD Models for D369-R33-AP0 by TE Connectivity
Part Data Attributes for D369-R33-AP0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.268 inch
|
Body Depth
|
0.845 inch
|
Body Length
|
0.421 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Sizes
|
22
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
RED
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
500 V
|
Shell Material
|
COMPOSITE
|
Shell Size
|
3
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|