Part Details for D369-MR99-AP1 by TE Connectivity
Overview of D369-MR99-AP1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-MR99-AP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-MR99-AP1-ND
|
DigiKey | 369 9 WAY SHIELDED REC, CRIMP, P Min Qty: 100 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.0125 | Buy Now |
DISTI #
YD369-MR99-AP10000
|
Avnet Americas | Connector Rectangular Receptacle 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MR99-AP10000) Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2629 / $83.7216 | Buy Now |
DISTI #
VDJ:6619_26054038
|
Arrow Electronics | Shielded D369 Receptacle Shell Size 9, 9 Way Min Qty: 2 Package Multiple: 1 Lead time: 65 Weeks | Americas - 100 |
|
$40.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.9400 / $227.5600 | Buy Now |
DISTI #
85548072
|
Verical | Shielded D369 Receptacle Shell Size 9, 9 Way Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$40.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.9400 / $227.5600 | Buy Now |
Part Details for D369-MR99-AP1
D369-MR99-AP1 CAD Models
D369-MR99-AP1 Part Data Attributes
|
D369-MR99-AP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MR99-AP1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |