Part Details for D369-MR33-NS0 by TE Connectivity
Overview of D369-MR33-NS0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D369-MR33-NS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6347
|
Newark | Connector Housing, Rcpt, 3Pos, 2.54Mm, Product Range:369 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amp 396 Series Size 22 Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Deutsch Te Connectivity D369-MR33-NS0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$35.8500 | Buy Now |
DISTI #
2899-D369-MR33-NS0-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$60.5080 / $81.7500 | Buy Now |
DISTI #
17-D369-MR33-NS0-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bag |
10 In Stock |
|
$63.5000 | Buy Now |
DISTI #
33AH6347
|
Avnet Americas | Rectangular Connector Housing Receptacle 3 Position Crimp Cable Mount - Bulk (Alt: 33AH6347) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 94 Partner Stock |
|
$70.8400 / $83.0500 | Buy Now |
DISTI #
YD369-MR33-NS00000
|
Avnet Americas | Rectangular Connector Housing Receptacle 3 Position Crimp Cable Mount - Bulk (Alt: YD369-MR33-NS00000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$59.9440 / $72.1360 | Buy Now |
DISTI #
571-D369-MR33-NS0
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 WAY SHIELDED REC NO CONTACTS,SKT RoHS: Compliant | 93 |
|
$70.2800 / $87.2100 | Buy Now |
DISTI #
71888242
|
RS | Connector, Shielded, 3 way, rec, no contacts, skt | TE Connectivity D369-MR33-NS0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$95.6400 | RFQ |
|
Onlinecomponents.com | 369 3 WAY SHIELDED REC, NO CONTACTS,SKT RoHS: Compliant |
260 Partner Stock |
|
$61.8500 / $177.2700 | Buy Now |
DISTI #
67181754
|
Verical | Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 194 |
|
$58.4600 / $72.6900 | Buy Now |
DISTI #
61669527
|
Verical | Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$43.7354 / $50.2825 | Buy Now |
Part Details for D369-MR33-NS0
D369-MR33-NS0 CAD Models
D369-MR33-NS0 Part Data Attributes
|
D369-MR33-NS0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MR33-NS0
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |