Part Details for D369-MP99-NP3 by TE Connectivity
Overview of D369-MP99-NP3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-MP99-NP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-MP99-NP3-ND
|
DigiKey | 369 9 WAY SHIELDED PLUG, 20/22, Min Qty: 48 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.1248 | Buy Now |
DISTI #
YD369-MP99-NP30000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-NP30000) Min Qty: 48 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9364 / $244.2116 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$232.3900 / $275.9600 | Buy Now |
DISTI #
D369-MP99-NP3
|
PEI Genesis | 369 9C N PIN PLUG SHIELDED Min Qty: 1 | 10 |
|
$97.0000 / $111.9300 | Buy Now |
DISTI #
C1S114411098065
|
Chip1Stop | Unclassified | 100 |
|
$218.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$232.3900 / $275.9600 | Buy Now |