Part Details for D369-MP99-CP1 by TE Connectivity
Overview of D369-MP99-CP1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-MP99-CP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-MP99-CP1-ND
|
DigiKey | 369 9 WAY SHIELDED PLUG, CRIMP, Min Qty: 13 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.9500 | Buy Now |
DISTI #
YD369-MP99-CP10000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-CP10000) Min Qty: 13 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8848 / $187.8620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.5400 / $341.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$195.5400 / $341.3000 | Buy Now |