Part Details for D369-HP66-NS0 by TE Connectivity
Overview of D369-HP66-NS0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D369-HP66-NS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HP66-NS00000
|
Avnet Americas | Rectangular Housing Plug 6 Shell Size 6-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HP66-NS00000) Min Qty: 85 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$65.0409 | Buy Now |
DISTI #
650-D369-HP66-NS0
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 HARSH 6 WAY PLUG SKT - BACC65CP2SN RoHS: Compliant | 0 |
|
$76.9000 | Order Now |
|
Onlinecomponents.com | 369 HARSH 6 WAY PLUG, SKT - BACC65CP2SN RoHS: Compliant | 0 |
|
$72.3200 / $192.0900 | Buy Now |
|
Master Electronics | 369 HARSH 6 WAY PLUG, SKT - BACC65CP2SN RoHS: Compliant | 0 |
|
$72.3200 / $192.0900 | Buy Now |
Part Details for D369-HP66-NS0
D369-HP66-NS0 CAD Models
D369-HP66-NS0 Part Data Attributes
|
D369-HP66-NS0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-HP66-NS0
TE Connectivity
Rectangular Connector, 6 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |