Part Details for D369-HP33-AP0 by TE Connectivity
Overview of D369-HP33-AP0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-33NXGLW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXGLU | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXJEW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D369-HP33-AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HP33-AP00000
|
Avnet Americas | Rectangular Housing Plug 3 Shell Size 3-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HP33-AP00000) Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$37.3410 | Buy Now |
|
Onlinecomponents.com | 369 HARSH 3 WAY PLUG, PIN - BACC65CP1PA RoHS: Compliant | 0 |
|
$41.6800 / $114.1700 | Buy Now |
DISTI #
D369-HP33-AP0
|
PEI Genesis | 369 HARSH 3C A PIN PLUG LC Min Qty: 1 | 2 |
|
$40.5800 | Buy Now |
|
Master Electronics | 369 HARSH 3 WAY PLUG, PIN - BACC65CP1PA RoHS: Compliant | 0 |
|
$41.6800 / $114.1700 | Buy Now |
Part Details for D369-HP33-AP0
D369-HP33-AP0 CAD Models
D369-HP33-AP0 Part Data Attributes
|
D369-HP33-AP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-HP33-AP0
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |