Part Details for D369-G33-NS4 by TE Connectivity
Overview of D369-G33-NS4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D369-G33-NS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0154
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:369 Series, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity D369-G33-NS4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4400 | Buy Now |
DISTI #
2266-YD369-G33-NS400000-ND
|
DigiKey | D369 PCB MOUNT ASSY, 3 WAY, SOCK Min Qty: 2 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
291 In Stock |
|
$38.6500 / $46.7800 | Buy Now |
DISTI #
1508-1220-ND
|
DigiKey | D369 PCB MOUNT ASSY, 3 WAY, SOCK Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8580 | Buy Now |
DISTI #
571-D369-G33-NS4
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 Inline PCB RCPT 3-Way, N-Key, Skt RoHS: Compliant | 64 |
|
$39.8500 / $42.7300 | Buy Now |
DISTI #
DCHD369-G33-NS4
|
Heilind Electronics | D369 PCB MOUNT ASSY 3 WAY, SOCKET | Americas - 18 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 3 WAY INLINE 90 PCB REC, GOLD SOC RoHS: Compliant |
291 Partner Stock |
|
$39.6500 / $63.0800 | Buy Now |
DISTI #
61240925
|
Verical | Conn Rectangular High-Reliability Rectangular Compact Connectors Min Qty: 2 Package Multiple: 1 | Americas - 291 |
|
$36.2400 / $43.8700 | Buy Now |
DISTI #
DCHD369-G33-NS4
|
Interstate Connecting Components | D369 PCB MOUNT ASSY 3 WAY, SOCKET | 56 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY INLINE 90 PCB REC, GOLD SOC RoHS: Compliant |
291 Partner Stock |
|
$39.6500 / $63.0800 | Buy Now |
Part Details for D369-G33-NS4
D369-G33-NS4 CAD Models
D369-G33-NS4 Part Data Attributes
|
D369-G33-NS4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-G33-NS4
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.352 inch | |
Body Depth | 11.083 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |