Part Details for D369-B66-BS5 by TE Connectivity
Overview of D369-B66-BS5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-B66-BS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-B66-BS5-ND
|
DigiKey | 369 6 WAY PANEL MNT REC, 90 PCB Min Qty: 26 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6250 | Buy Now |
DISTI #
YD369-B66-BS500000
|
Avnet Americas | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT - Bulk (Alt: YD369-B66-BS500000) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3660 / $147.2540 | Buy Now |
DISTI #
571-D369-B66-BS5
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$139.2800 / $140.3400 | Order Now |
|
Onlinecomponents.com | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT RoHS: Compliant | 0 |
|
$125.5100 / $327.4000 | Buy Now |
|
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT RoHS: Compliant | 0 |
|
$125.5100 / $327.4000 | Buy Now |
Part Details for D369-B66-BS5
D369-B66-BS5 CAD Models
D369-B66-BS5 Part Data Attributes
|
D369-B66-BS5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-B66-BS5
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |