Part Details for D369-B33-AP0 by TE Connectivity
Results Overview of D369-B33-AP0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D369-B33-AP0 Information
D369-B33-AP0 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D369-B33-AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1236-ND
|
DigiKey | CONN RCPT HSG 3POS PANEL MNT Min Qty: 105 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1820 | Buy Now |
DISTI #
571-D369-B33-AP0
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 Panel Mount RCPT 3-Way, A-Key, Pin RoHS: Compliant | 0 |
|
$26.0100 / $26.1800 | Order Now |
DISTI #
DCHD369-B33-AP0
|
Heilind Electronics | D369 PANEL MOUNT RECEPT ASSY | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 3 WAY PANEL MNT REC, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$24.9200 / $50.9100 | Buy Now |
DISTI #
DCHD369-B33-AP0
|
Interstate Connecting Components | D369 PANEL MOUNT RECEPT ASSY | 22 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY PANEL MNT REC, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$24.9200 / $50.9100 | Buy Now |
Part Details for D369-B33-AP0
D369-B33-AP0 CAD Models
D369-B33-AP0 Part Data Attributes
|
D369-B33-AP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-B33-AP0
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |