There are no models available for this part yet.
Overview of D3628A-4 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D3628A-4 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 36 |
|
RFQ |
CAD Models for D3628A-4 by Intel Corporation
Part Data Attributes for D3628A-4 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
90 ns
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
8192 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX8
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D3628A-4
This table gives cross-reference parts and alternative options found for D3628A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3628A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87SR181N | IC 1K X 8 OTPROM, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Programmable ROM | National Semiconductor Corporation | D3628A-4 vs DM87SR181N |
63RS881AJSXXXX | OTP ROM, 1KX8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3628A-4 vs 63RS881AJSXXXX |
AM27S35DCB | OTP ROM, 1KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | D3628A-4 vs AM27S35DCB |
6380-2JXXXX | OTP ROM, 1KX8, 70ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3628A-4 vs 6380-2JXXXX |
TBP28L86J | OTP ROM | Rochester Electronics LLC | D3628A-4 vs TBP28L86J |
53RS881JS883B | OTP ROM, 1KX8, 35ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3628A-4 vs 53RS881JS883B |
MB7132LWZ | 1KX8 OTPROM, 80ns, CDIP24, CERDIP-24 | FUJITSU Limited | D3628A-4 vs MB7132LWZ |
5381-1J883B | OTP ROM, 1KX8, 125ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3628A-4 vs 5381-1J883B |
DM87S184J | IC 2K X 4 OTPROM, 55 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | D3628A-4 vs DM87S184J |
63S841AN | OTP ROM, 2KX4, 35ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | D3628A-4 vs 63S841AN |