Part Details for D3627-6202AR by 3M Interconnect
Results Overview of D3627-6202AR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3627-6202AR Information
D3627-6202AR by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D3627-6202AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251340
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251340) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8584 / $2.0327 | Buy Now |
DISTI #
MMM7100251340
|
Heilind Electronics | 7010297159 80001204918 24/HDR/SL/STR/HT/.112/10A | Americas - 0 in Stock |
|
$2.2337 / $2.2686 | Buy Now |
Part Details for D3627-6202AR
D3627-6202AR CAD Models
D3627-6202AR Part Data Attributes
|
D3627-6202AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D3627-6202AR
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | 3M, LATCH, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |